
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Delay Time | 100 ps | |
Tolerance | ±10% | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Impedance | 100 Ohms | |
DC Resistance (DCR) | 1Ohm Max | |
Current | 100 mA |