
VEJ221M1HTR-1010S | |
|---|---|
DigiKey Part Number | 4403-VEJ221M1HTR-1010STR-ND - Tape & Reel (TR) 4403-VEJ221M1HTR-1010SCT-ND - Cut Tape (CT) 4403-VEJ221M1HTR-1010SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEJ221M1HTR-1010S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 330 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 462 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865080657018 | Würth Elektronik | 15 896 | 732-8463-1-ND | € 0,77000 | Parametric Equivalent |
| EEV227M050A9PAA | KEMET | 8 136 | 399-6710-1-ND | € 1,00000 | Parametric Equivalent |
| EMVY500ARA221MJA0G | Chemi-Con | 11 413 | 565-EMVY500ARA221MJA0GCT-ND | € 1,02000 | Parametric Equivalent |
| UE227M050HGKTA | NextGen Components | 14 000 | 3372-UE227M050HGKTATR-ND | € 0,50025 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 10 | € 0,33100 | € 3,31 |
| 50 | € 0,24640 | € 12,32 |
| 100 | € 0,21950 | € 21,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,17326 | € 86,63 |
| 1 000 | € 0,15865 | € 158,65 |
| 1 500 | € 0,15127 | € 226,90 |
| 2 500 | € 0,14305 | € 357,62 |
| 3 500 | € 0,13821 | € 483,74 |
| 5 000 | € 0,13354 | € 667,70 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64130 |