
SXT32412FE27-36.000M | |
|---|---|
DigiKey Part Number | 2388-SXT32412FE27-36.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32412FE27-36.000M |
Description | CRYSTAL 36.000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 36 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32412FE27-36.000M Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 36 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 10 | € 0,68100 | € 6,81 |
| 50 | € 0,63640 | € 31,82 |
| 100 | € 0,56230 | € 56,23 |
| 500 | € 0,53238 | € 266,19 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,91960 |
