
SXT32410DC48-25.000M | |
|---|---|
DigiKey Part Number | 5173-SXT32410DC48-25.000MTR-ND - Tape & Reel (TR) 5173-SXT32410DC48-25.000MCT-ND - Cut Tape (CT) 5173-SXT32410DC48-25.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SXT32410DC48-25.000M |
Description | CRYSTAL 25.000MHZ 10 PF SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±25ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,41600 | € 4,16 |
| 25 | € 0,39280 | € 9,82 |
| 50 | € 0,37660 | € 18,83 |
| 100 | € 0,36100 | € 36,10 |
| 250 | € 0,34144 | € 85,36 |
| 500 | € 0,32734 | € 163,67 |
| 1 000 | € 0,31378 | € 313,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,29347 | € 880,41 |
| 6 000 | € 0,28134 | € 1 688,04 |
| 9 000 | € 0,27448 | € 2 470,32 |
| 15 000 | € 0,26608 | € 3 991,20 |
| 21 000 | € 0,26069 | € 5 474,49 |
| 30 000 | € 0,25510 | € 7 653,00 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58080 |
