SXO75C3A481-25.000M is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Raltron Electronics
In Stock: 0
Unit Price: € 0,95000
Datasheet

Direct


Cardinal Components Inc.
In Stock: 0
Unit Price: € 2,18893
Datasheet

Direct


Cardinal Components Inc.
In Stock: 0
Unit Price: € 2,18893
Datasheet

Direct


Cardinal Components Inc.
In Stock: 0
Unit Price: € 2,40783
Datasheet

Direct


Diodes Incorporated
In Stock: 300
Unit Price: € 1,12000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: € 0,71726
Datasheet

Parametric Equivalent


Taitien
In Stock: 0
Unit Price: € 0,73512
Datasheet

Parametric Equivalent


QST
In Stock: 3 095
Unit Price: € 1,17000
Datasheet

Parametric Equivalent


Aker Technology Corp
In Stock: 996
Unit Price: € 1,03000
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72 000
Unit Price: € 1,22400
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72 000
Unit Price: € 1,27500
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72 000
Unit Price: € 1,19000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 0,00000
Datasheet
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXO75C3A481-25.000M

DigiKey Part Number
2388-SXO75C3A481-25.000M-ND
Manufacturer
Manufacturer Product Number
SXO75C3A481-25.000M
Description
XTAL OSC XO 25.0000MHZ CMOS SMD
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
16mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.063" (1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CO4305-25.000-EXT-T-TRRaltron Electronics02151-CO4305-25.000-EXT-T-TRCT-ND€ 0,95000Direct
CPPC7L-A7BP-25.0TSCardinal Components Inc.0CPPC7L-A7BP-25.0TS-ND€ 2,18893Direct
CPPC7LT-A7BP-25.0TSCardinal Components Inc.0CPPC7LT-A7BP-25.0TS-ND€ 2,18893Direct
CPPC7LZA7BP-25.0000TSCardinal Components Inc.0CPPC7LZA7BP-25.0000TS-ND€ 2,40783Direct
FN2500149Diodes Incorporated300FN2500149CT-ND€ 1,12000Direct
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.