
SAX32410EA4B-26.000M | |
|---|---|
DigiKey Part Number | 2388-SAX32410EA4B-26.000M-ND |
Manufacturer | |
Manufacturer Product Number | SAX32410EA4B-26.000M |
Description | CRYSTAL 26.000M 10PF SMD |
Customer Reference | |
Detailed Description | 26 MHz ±15ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,52200 | € 5,22 |
| 50 | € 0,48720 | € 24,36 |
| 100 | € 0,43030 | € 43,03 |
| 500 | € 0,40758 | € 203,79 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71390 |