Parametric Equivalent



SF207A/BGN | |
|---|---|
DigiKey Part Number | SF207A/BGN-ND |
Manufacturer | |
Manufacturer Product Number | SF207A/BGN |
Description | FAN AXIAL 120X38MM 24VAC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VAC Square - 119mm L x 119mm H Ball 98.0 CFM (2.74m³/min) 2 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 24VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.50mm | |
Air Flow | 98.0 CFM (2.74m³/min) | |
Static Pressure | 0.150 in H2O (37.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 47.0dB(A) | |
Power (Watts) | 11.00W | |
RPM | 2600 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Current Rating (Amps) | 0.700A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |

