
PF80252B1-1000U-G99 | |
|---|---|
DigiKey Part Number | 259-PF80252B1-1000U-G99-ND |
Manufacturer | |
Manufacturer Product Number | PF80252B1-1000U-G99 |
Description | 24VDC FAN 80X25MM ALARM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 60.0 CFM (1.68m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PF80252B1-1000U-G99 Models |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Auto Restart, Speed Sensor (Tach) |
Packaging Box | Noise 45.5dB(A) |
Part Status Active | Power (Watts) 3.72 W |
Voltage - Rated | RPM |
Size / Dimension Square - 80mm L x 80mm H | Termination 3 Wire Leads |
Width 25.00mm | Approval Agency CCC, CE, cURus, TUV, UKCA |
Air Flow 60.0 CFM (1.68m³/min) | Current Rating (Amps) 0.155A |
Static Pressure 0.410 in H2O (102.1 Pa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 13,06940 | € 653,47 |
| Unit Price without VAT: | € 13,06940 |
|---|---|
| Unit Price with VAT: | € 15,81397 |
