Similar

MEC0381V1-000U-G99 | |
|---|---|
DigiKey Part Number | 259-MEC0381V1-000U-G99-ND |
Manufacturer | |
Manufacturer Product Number | MEC0381V1-000U-G99 |
Description | 12VDC FAN 120X38MM ALARM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Vapo-Bearing™ 137.7 CFM (3.86m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MEC0381V1-000U-G99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 137.7 CFM (3.86m³/min) | |
Static Pressure | 0.360 in H2O (89.6 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 48.0dB(A) | |
Power (Watts) | 10 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CCC, CE, cURus, TUV, UKCA | |
Weight | - | |
Current Rating (Amps) | 0.833A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | € 11,04750 | € 441,90 |
| Unit Price without VAT: | € 11,04750 |
|---|---|
| Unit Price with VAT: | € 13,36748 |

