
LA001-013A99DN | |
|---|---|
DigiKey Part Number | 259-1592-ND |
Manufacturer | |
Manufacturer Product Number | LA001-013A99DN |
Description | ROUND FANSINK GE INFUSION |
Customer Reference | |
Detailed Description | MagLev® Round GE Infusion™ Fansink |
Datasheet | Datasheet |
Category | Type Fansink |
Manufacturer Sunon Fans | For Use With/Related Products GE Infusion™ |
Series | Shape Round |
Packaging Tray | Storage/Refrigeration Temperature -40°C ~ 70°C |
Part Status Obsolete | Base Product Number |