
EF92252BX-1000U-S99 | |
|---|---|
DigiKey Part Number | 259-EF92252BX-1000U-S99-ND |
Manufacturer | |
Manufacturer Product Number | EF92252BX-1000U-S99 |
Description | 24DC FAN 92X25MM PWM/TACH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 55.0 CFM (1.54m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EF92252BX-1000U-S99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 55.0 CFM (1.54m³/min) | |
Static Pressure | 0.210 in H2O (52.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control | |
Noise | 36.9dB(A) | |
Power (Watts) | 2.16 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV, UKCA | |
Weight | - | |
Current Rating (Amps) | 0.090A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,45000 | € 14,45 |
| 10 | € 11,66600 | € 116,66 |
| 25 | € 10,63240 | € 265,81 |
| 56 | € 9,77750 | € 547,54 |
| 112 | € 9,24116 | € 1 035,01 |
| Unit Price without VAT: | € 14,45000 |
|---|---|
| Unit Price with VAT: | € 17,48450 |