
EF60251B1-1000U-A99 | |
|---|---|
DigiKey Part Number | 259-EF60251B1-1000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | EF60251B1-1000U-A99 |
Description | FAN AXIAL 12VDC 60X25MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 23.5 CFM (0.658m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EF60251B1-1000U-A99 Models |
Category | Features Auto Restart |
Mfr | Noise 31.5dB(A) |
Series | Power (Watts) 0.99 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Approval Agency cURus, TUV |
Width 25.00mm | Current Rating (Amps) 0.082A |
Air Flow 23.5 CFM (0.658m³/min) | Voltage Range 4.5 ~ 13.8VDC |
Static Pressure 0.220 in H2O (55.0 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,69000 | € 11,69 |
| 10 | € 9,45200 | € 94,52 |
| 25 | € 8,61760 | € 215,44 |
| 50 | € 8,02120 | € 401,06 |
| 200 | € 7,39160 | € 1 478,32 |
| Unit Price without VAT: | € 11,69000 |
|---|---|
| Unit Price with VAT: | € 14,14490 |