


CM036-20001N | |
|---|---|
DigiKey Part Number | 259-CM036-20001N-ND |
Manufacturer | |
Manufacturer Product Number | CM036-20001N |
Description | COLD PLATE 133.4X57.2X15.6MM |
Customer Reference | |
Detailed Description | Passive, Cold Plate 500 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Product Type | Passive, Cold Plate | |
Power - Cooling | 500 W | |
Voltage | - | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | - | |
Operating Temperature | - | |
Connection Type | - | |
Weight | - | |
Dimensions - Overall | 5.25" L x 2.25" W x 0.61" H (133.4mm x 57.2mm x 15.6mm) | |
Ratings | - | |
Features | - | |
Attachment Method | Bolt On |





