
STS H-ML-5 | |
|---|---|
DigiKey Part Number | 2786-STSH-ML-5-ND |
Manufacturer | |
Manufacturer Product Number | STS H-ML-5 |
Description | STS H-ML-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.275" (6.99mm), 0.300" (7.62mm) |
Datasheet | Datasheet |
Category | Type Wire to Wire |
Manufacturer Sumitomo Electric Interconnect Products, Inc. | Diameter 0.275" (6.99mm), 0.300" (7.62mm) |
Series | Length 0.750" (19.05mm) |
Packaging Bulk | Color Transparent - Blue |
Part Status Active | Features Immersion Resistant, Pre-Installed Lead Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 1,35040 | € 135,04 |
| Unit Price without VAT: | € 1,35040 |
|---|---|
| Unit Price with VAT: | € 1,63398 |


