Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R120 1/4 BLACK SPL

DigiKey Part Number
2786-R1201/4BLACKSPL-DS-ND
Manufacturer
Manufacturer Product Number
R120 1/4 BLACK SPL
Description
SUMITUBE R120-HEAT-SHRINK FOOT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Flame Resistant, Fluid Resistant, Fuel Resistant
Color
Operating Temperature
-75°C ~ 120°C
Shrink Temperature
150°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Spool Size
1000.0' (304.8m)
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 633
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1€ 2,85000€ 2,85
5€ 2,34600€ 11,73
10€ 2,15800€ 21,58
20€ 1,98400€ 39,68
50€ 1,77640€ 88,82
100€ 1,63380€ 163,38
250€ 1,63064€ 407,66
Manufacturers Standard Package
Unit Price without VAT:€ 2,85000
Unit Price with VAT:€ 3,44850
Alternate Length
SUMITUBE R120-HEAT-SHRINK FEET
In-Stock: 2000
Unit Price: € 1,00565