
R10 7/8 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-R107/8BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | R10 7/8 BLACK SPL |
Description | HEATSHRINK 7/8" BLACK FOOT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.875" (22.23mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.875" (22.23mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.065" (1.65mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -75°C ~ 120°C | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Spool Size | 300.0' (91.4m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,09000 | € 5,09 |
| 5 | € 4,19800 | € 20,99 |
| 10 | € 3,86000 | € 38,60 |
| 20 | € 3,55000 | € 71,00 |
| 50 | € 3,17820 | € 158,91 |
| 100 | € 3,08940 | € 308,94 |
| Unit Price without VAT: | € 5,09000 |
|---|---|
| Unit Price with VAT: | € 6,15890 |

