
R10 3/16 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-R103/16BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | R10 3/16 BLACK SPL |
Description | HEATSHRINK 3/16" BLACK FOOT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.033" (0.84mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -75°C ~ 120°C | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Spool Size | 1000.0' (304.8m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,39000 | € 2,39 |
| 5 | € 1,96800 | € 9,84 |
| 10 | € 1,80900 | € 18,09 |
| 20 | € 1,66400 | € 33,28 |
| 50 | € 1,48960 | € 74,48 |
| 100 | € 1,37010 | € 137,01 |
| 250 | € 1,34400 | € 336,00 |
| Unit Price without VAT: | € 2,39000 |
|---|---|
| Unit Price with VAT: | € 2,89190 |


