
R10 1/4 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-R101/4BLACKSPL-ND |
Manufacturer | |
Manufacturer Product Number | R10 1/4 BLACK SPL |
Description | SUMITUBE R10-HEAT-SHRNKABLE FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 1000.0' (304.8m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.143" (3.63mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -75°C ~ 120°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 1,00565 | € 201,13 |
| 400 | € 0,92923 | € 371,69 |
| Unit Price without VAT: | € 1,00565 |
|---|---|
| Unit Price with VAT: | € 1,21684 |
