
FE3 1-1/4 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-FE31-1/4BLACKSPL-ND |
Manufacturer | |
Manufacturer Product Number | FE3 1-1/4 BLACK SPL |
Description | SUMITUBE FE3 - HEAT-SHRINK FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black 150.0' (45.7m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 150.0' (45.7m) | |
Inner Diameter - Supplied | 1.250" (31.75mm) | |
Inner Diameter - Recovered | 0.625" (15.88mm) | |
Recovered Wall Thickness | 0.055" (1.40mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -40°C ~ 200°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 16,38840 | € 819,42 |
| Unit Price without VAT: | € 16,38840 |
|---|---|
| Unit Price with VAT: | € 19,82996 |
