
SPM1004-1V0C | |
|---|---|
DigiKey Part Number | 308-2360-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPM1004-1V0C |
Description | DC DC CONVERTER 1V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1V 6A 9V - 15V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 6A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OTP, OVP, UVLO |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 86.6% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 73-BLGA Module |
Voltage - Input (Min) 9V | Size / Dimension 0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm) |
Voltage - Input (Max) 15V | Supplier Device Package 73-LGA (15.2x9.2) |
Voltage - Output 1 |