
RCR1616NP-102K | |
|---|---|
DigiKey Part Number | 308-RCR1616NP-102K-ND |
Manufacturer | |
Manufacturer Product Number | RCR1616NP-102K |
Description | FIXED IND 1MH 930MA 665 MOHM TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 930 mA 665mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 850mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 665mOhm Max |
Packaging Box | Operating Temperature -30°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Supplier Device Package Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.630" Dia (16.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.650" (16.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 111 | € 1,22541 | € 136,02 |
| Unit Price without VAT: | € 1,22541 |
|---|---|
| Unit Price with VAT: | € 1,48275 |