CDRR105NP-221MC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 383
Unit Price: € 1,00000
Datasheet

Similar


TDK
In Stock: 135
Unit Price: € 1,10000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: € 0,41628
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: € 0,41628
Datasheet
220 µH Shielded Inductor 760 mA 573mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRR105NP-221MC

DigiKey Part Number
308-1668-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRR105NP-221MC
Description
FIXED IND 220UH 760MA 573 MOHM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
220 µH Shielded Inductor 760 mA 573mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
510mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
573mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.409" L x 0.409" W (10.40mm x 10.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B82476A1224M000TDK383495-77198-1-ND€ 1,00000Similar
B82476B1224M100TDK135495-5834-1-ND€ 1,10000Similar
BPCF00101045221M00Pulse Electronics0553-BPCF00101045221M00TR-ND€ 0,41628Similar
BPCF00101045221T00Pulse Electronics0553-BPCF00101045221T00TR-ND€ 0,41628Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,79256€ 396,28
Manufacturers Standard Package
Unit Price without VAT:€ 0,79256
Unit Price with VAT:€ 0,95900