
CDRH3D16/HPNP-2R2NC | |
|---|---|
DigiKey Part Number | 308-1980-2-ND - Tape & Reel (TR) 308-1980-1-ND - Cut Tape (CT) 308-1980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH3D16/HPNP-2R2NC |
Description | FIXED IND 2.2UH 2.3A 59 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 2.3 A 59mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.75A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 59mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,48800 | € 4,88 |
| 100 | € 0,40150 | € 40,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,30800 | € 308,00 |
| 2 000 | € 0,29044 | € 580,88 |
| 3 000 | € 0,28063 | € 841,89 |
| 5 000 | € 0,26877 | € 1 343,85 |
| 7 000 | € 0,26124 | € 1 828,68 |
| 10 000 | € 0,25594 | € 2 559,40 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71390 |