
CDRH125NP-102MC | |
|---|---|
DigiKey Part Number | 308-1438-2-ND - Tape & Reel (TR) 308-1438-1-ND - Cut Tape (CT) 308-1438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH125NP-102MC |
Description | FIXED IND 1MH 400MA 1.53 OHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Inductor 400 mA 1.53Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.53Ohm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPRH125-102M | CODACA | 12 | 4044-SPRH125-102MCT-ND | € 0,94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,01000 | € 1,01 |
| 10 | € 0,83200 | € 8,32 |
| 100 | € 0,68400 | € 68,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,55652 | € 278,26 |
| 1 000 | € 0,52479 | € 524,79 |
| 1 500 | € 0,50709 | € 760,64 |
| 2 500 | € 0,48565 | € 1 214,12 |
| 3 500 | € 0,47204 | € 1 652,14 |
| 5 000 | € 0,46262 | € 2 313,10 |
| Unit Price without VAT: | € 1,01000 |
|---|---|
| Unit Price with VAT: | € 1,22210 |