22 µH Shielded Inductor 2.3 A 70mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH104RT125NP-220MC

DigiKey Part Number
308-1919-2-ND - Tape & Reel (TR)
308-1919-1-ND - Cut Tape (CT)
308-1919-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH104RT125NP-220MC
Description
FIXED IND 22UH 2.3A 70 MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 2.3 A 70mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.56A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
70mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.402" L x 0.394" W (10.20mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASPI-104S-220M-TAbracon LLC7 010535-ASPI-104S-220M-TCT-ND€ 0,73000Similar
In-Stock: 5 752
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,32000€ 1,32
10€ 1,08800€ 10,88
100€ 0,89450€ 89,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,68631€ 686,31
2 000€ 0,64725€ 1 294,50
3 000€ 0,62547€ 1 876,41
5 000€ 0,62325€ 3 116,25
Manufacturers Standard Package
Unit Price without VAT:€ 1,32000
Unit Price with VAT:€ 1,59720