


CDRH104RNP-150NC | |
|---|---|
DigiKey Part Number | 308-2278-2-ND - Tape & Reel (TR) 308-2278-1-ND - Cut Tape (CT) 308-2278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH104RNP-150NC |
Description | FIXED IND 15UH 3.1A 50 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 3.1 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRH104RNP-150NC Models |
Category | Current - Saturation (Isat) 3.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 50mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.402" L x 0.394" W (10.20mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,20000 | € 1,20 |
| 10 | € 0,98800 | € 9,88 |
| 100 | € 0,81240 | € 81,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,64968 | € 649,68 |
| Unit Price without VAT: | € 1,20000 |
|---|---|
| Unit Price with VAT: | € 1,45200 |