15 µH Shielded Molded Inductor 6.3 A 45mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104CDMCCDS-150MC

DigiKey Part Number
308-2495-2-ND - Tape & Reel (TR)
308-2495-1-ND - Cut Tape (CT)
308-2495-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
104CDMCCDS-150MC
Description
FIXED IND 15UH 6.3A 45 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 µH Shielded Molded Inductor 6.3 A 45mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
7.2A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
45mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
SMD
Tolerance
±20%
Size / Dimension
0.453" L x 0.394" W (11.50mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 505
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,71000€ 0,71
10€ 0,58200€ 5,82
100€ 0,47850€ 47,85
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,38928€ 194,64
1 000€ 0,36705€ 367,05
1 500€ 0,35466€ 531,99
2 500€ 0,33966€ 849,15
3 500€ 0,33013€ 1 155,45
5 000€ 0,32033€ 1 601,65
Manufacturers Standard Package
Unit Price without VAT:€ 0,71000
Unit Price with VAT:€ 0,85910