
0630CDMCDDS-R22MC | |
|---|---|
DigiKey Part Number | 308-2487-2-ND - Tape & Reel (TR) 308-2487-1-ND - Cut Tape (CT) 308-2487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0630CDMCDDS-R22MC |
Description | FIXED IND 220NH 23A 3.2 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 23 A 3.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 40A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,64000 | € 0,64 |
| 10 | € 0,52400 | € 5,24 |
| 100 | € 0,43120 | € 43,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,31959 | € 479,38 |
| 3 000 | € 0,30138 | € 904,14 |
| 4 500 | € 0,29123 | € 1 310,53 |
| 7 500 | € 0,27893 | € 2 091,97 |
| 10 500 | € 0,27728 | € 2 911,44 |
| Unit Price without VAT: | € 0,64000 |
|---|---|
| Unit Price with VAT: | € 0,77440 |