
0518CDMCCDS-R68MC | |
|---|---|
DigiKey Part Number | 308-0518CDMCCDS-R68MCTR-ND - Tape & Reel (TR) 308-0518CDMCCDS-R68MCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0518CDMCCDS-R68MC |
Description | FIXED IND 680NH 9.5A 12.1 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 9.5 A 12.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 11.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 12.1mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.213" L x 0.205" W (5.40mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 10 | € 0,54100 | € 5,41 |
| 100 | € 0,44510 | € 44,51 |
| 1 000 | € 0,36609 | € 366,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,32198 | € 643,96 |
| 4 000 | € 0,30364 | € 1 214,56 |
| 6 000 | € 0,29342 | € 1 760,52 |
| 10 000 | € 0,28700 | € 2 870,00 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,79860 |