



SFH413-PPPB-D40-ID-BK | |
|---|---|
DigiKey Part Number | S9159-ND |
Manufacturer | |
Manufacturer Product Number | SFH413-PPPB-D40-ID-BK |
Description | CONN HEADER 80POS IDC GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 80 Position Rectangular Header Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Sullins Connector Solutions | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Features Feed Through, Polarizing Key, Strain Relief |
Connector Type Header | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness Flash |
Number of Positions 80 | Color Black |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,31000 | € 4,31 |
| 10 | € 3,66200 | € 36,62 |
| 100 | € 3,11220 | € 311,22 |
| 500 | € 2,77814 | € 1 389,07 |
| 1 000 | € 2,64564 | € 2 645,64 |
| Unit Price without VAT: | € 4,31000 |
|---|---|
| Unit Price with VAT: | € 5,21510 |


