
SBH51-LPPE-D04-ST-BK | |
|---|---|
DigiKey Part Number | SBH51-LPPE-D04-ST-BK-ND |
Manufacturer | |
Manufacturer Product Number | SBH51-LPPE-D04-ST-BK |
Description | CONN HEADER VERT 8POS 1MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | SBH51-LPPE-D04-ST-BK Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.098" (2.50mm) |
Series | Insulation Height 0.134" (3.40mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -40°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post Flash |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,55885 | € 558,85 |
| Unit Price without VAT: | € 0,55885 |
|---|---|
| Unit Price with VAT: | € 0,67621 |