
7207-121W203 | |
|---|---|
DigiKey Part Number | MGR1650-ND |
Manufacturer | |
Manufacturer Product Number | 7207-121W203 |
Description | SWITCH KEYPAD 12KEY 0.05A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 12 Transparent Key Cap Keys Conductive Rubber Contacts Matrix Output Illuminated - White 0.05A @ 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Storm Interface | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Conductive Rubber | |
Number of Keys | 12 | |
Matrix (Columns x Rows) | 3 x 4 | |
Illumination | Illuminated - White | |
Legend Type | Interchangeable | |
Key Type | Transparent Key Cap | |
Output Type | Matrix | |
Legend | Customizable (Included) | |
Legend Color | Black | |
Key Color | Multiple | |
Mounting Type | Panel Mount, Front or Rear | |
Termination Style | Pin Header | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Illumination Voltage (Nominal) | 5 VDC | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Features | - | |
Operational Life | 2,000,000 Cycles | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 53,86000 | € 53,86 |
| 10 | € 44,49900 | € 444,99 |
| 25 | € 41,41680 | € 1 035,42 |
| 50 | € 39,34920 | € 1 967,46 |
| 100 | € 37,50510 | € 3 750,51 |
| Unit Price without VAT: | € 53,86000 |
|---|---|
| Unit Price with VAT: | € 65,17060 |
