
TSX921IYLT | |
|---|---|
DigiKey Part Number | 497-14413-2-ND - Tape & Reel (TR) 497-14413-1-ND - Cut Tape (CT) 497-14413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX921IYLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSX921IYLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 17V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 2.8mA | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,09000 | € 1,09 |
| 10 | € 0,79200 | € 7,92 |
| 25 | € 0,71720 | € 17,93 |
| 100 | € 0,63470 | € 63,47 |
| 250 | € 0,59544 | € 148,86 |
| 500 | € 0,57172 | € 285,86 |
| 1 000 | € 0,55221 | € 552,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,52812 | € 1 584,36 |
| 6 000 | € 0,51633 | € 3 097,98 |
| 9 000 | € 0,51043 | € 4 593,87 |
| 15 000 | € 0,50388 | € 7 558,20 |
| Unit Price without VAT: | € 1,09000 |
|---|---|
| Unit Price with VAT: | € 1,31890 |