
TSV912AIYST | |
|---|---|
DigiKey Part Number | 497-10471-2-ND - Tape & Reel (TR) 497-10471-1-ND - Cut Tape (CT) 497-10471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV912AIYST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSV912AIYST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 780µA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,02000 | € 1,02 |
| 10 | € 0,73800 | € 7,38 |
| 25 | € 0,66800 | € 16,70 |
| 100 | € 0,59070 | € 59,07 |
| 250 | € 0,55372 | € 138,43 |
| 500 | € 0,53142 | € 265,71 |
| 1 000 | € 0,51306 | € 513,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,48552 | € 1 942,08 |
| 8 000 | € 0,47529 | € 3 802,32 |
| 12 000 | € 0,47017 | € 5 642,04 |
| Unit Price without VAT: | € 1,02000 |
|---|---|
| Unit Price with VAT: | € 1,23420 |