


TSU101RICT | |
|---|---|
DigiKey Part Number | 497-13803-2-ND - Tape & Reel (TR) 497-13803-1-ND - Cut Tape (CT) 497-13803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSU101RICT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSU101RICT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.003V/µs | |
Gain Bandwidth Product | 9 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 650nA | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,09000 | € 1,09 |
| 10 | € 0,79400 | € 7,94 |
| 25 | € 0,71920 | € 17,98 |
| 100 | € 0,63630 | € 63,63 |
| 250 | € 0,59700 | € 149,25 |
| 500 | € 0,57322 | € 286,61 |
| 1 000 | € 0,55368 | € 553,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,41674 | € 1 250,22 |
| 6 000 | € 0,40703 | € 2 442,18 |
| 9 000 | € 0,40217 | € 3 619,53 |
| 15 000 | € 0,39678 | € 5 951,70 |
| 21 000 | € 0,39363 | € 8 266,23 |
| Unit Price without VAT: | € 1,09000 |
|---|---|
| Unit Price with VAT: | € 1,31890 |