
TSU101ILT | |
|---|---|
DigiKey Part Number | 497-13802-2-ND - Tape & Reel (TR) 497-13802-1-ND - Cut Tape (CT) 497-13802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSU101ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSU101ILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.003V/µs | |
Gain Bandwidth Product | 9 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 650nA | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,14000 | € 1,14 |
| 10 | € 0,83200 | € 8,32 |
| 25 | € 0,75400 | € 18,85 |
| 100 | € 0,66800 | € 66,80 |
| 250 | € 0,62692 | € 156,73 |
| 500 | € 0,60220 | € 301,10 |
| 1 000 | € 0,58183 | € 581,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,44155 | € 1 324,65 |
| 6 000 | € 0,43137 | € 2 588,22 |
| 9 000 | € 0,42627 | € 3 836,43 |
| 15 000 | € 0,42062 | € 6 309,30 |
| Unit Price without VAT: | € 1,14000 |
|---|---|
| Unit Price with VAT: | € 1,37940 |