
TSH690ID | |
|---|---|
DigiKey Part Number | TSH690ID-ND |
Manufacturer | |
Manufacturer Product Number | TSH690ID |
Description | IC RF AMP GSM 40MHZ-1GHZ 8SOIC |
Customer Reference | |
Detailed Description | RF Amplifier IC GSM, TDMA, ISM Cordless Phones, AMR 40MHz ~ 1GHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Frequency | 40MHz ~ 1GHz | |
P1dB | 8dBm ~ 12dBm | |
Gain | 20dB ~ 30dB | |
Noise Figure | 4.5dB | |
RF Type | GSM, TDMA, ISM Cordless Phones, AMR | |
Voltage - Supply | 1.5V ~ 5V | |
Current - Supply | 33mA ~ 53mA | |
Test Frequency | 450MHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
