
T410-600B-TR | |
|---|---|
DigiKey Part Number | 497-3269-2-ND - Tape & Reel (TR) 497-3269-1-ND - Cut Tape (CT) 497-3269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T410-600B-TR |
Description | TRIAC SENS GATE 600V 4A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 4 A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | T410-600B-TR Models |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package DPAK |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 30A, 31A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,99000 | € 0,99 |
| 10 | € 0,61700 | € 6,17 |
| 100 | € 0,40450 | € 40,45 |
| 500 | € 0,31298 | € 156,49 |
| 1 000 | € 0,28354 | € 283,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,25163 | € 629,08 |
| 5 000 | € 0,23191 | € 1 159,55 |
| 7 500 | € 0,22186 | € 1 663,95 |
| 12 500 | € 0,21057 | € 2 632,12 |
| 17 500 | € 0,20389 | € 3 568,07 |
| 25 000 | € 0,19740 | € 4 935,00 |
| Unit Price without VAT: | € 0,99000 |
|---|---|
| Unit Price with VAT: | € 1,19790 |