
STW82100BTR | |
|---|---|
DigiKey Part Number | STW82100BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STW82100BTR |
Description | IC MIXER 1.62-2.4GHZ DWN CONV |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 1.62GHz ~ 2.4GHz 44-VFQFPN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 1.62GHz ~ 2.4GHz | |
Number of Mixers | 1 | |
Gain | 8.5dB | |
Noise Figure | 10.5dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 108mA | |
Voltage - Supply | 3.3V ~ 5V | |
Mounting Type | Surface Mount | |
Package / Case | 44-VFQFN Exposed Pad | |
Supplier Device Package | 44-VFQFPN (7x7) | |
Base Product Number |