


STPS1545G-TR | |
|---|---|
DigiKey Part Number | 497-18868-2-ND - Tape & Reel (TR) 497-18868-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STPS1545G-TR |
Description | DIODE SCHOTTKY 45V 15A D2PAK |
Customer Reference | |
Detailed Description | Diode 45 V 15A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STPS1545G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |