



STM32L422RBT6 | |
|---|---|
DigiKey Part Number | 497-18238-ND |
Manufacturer | |
Manufacturer Product Number | STM32L422RBT6 |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L422RBT6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | I2C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 40K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,81000 | € 3,81 |
| 10 | € 2,88700 | € 28,87 |
| 25 | € 2,65720 | € 66,43 |
| 160 | € 2,33900 | € 374,24 |
| 320 | € 2,25675 | € 722,16 |
| 640 | € 2,18903 | € 1 400,98 |
| 1 120 | € 2,14319 | € 2 400,37 |
| 2 560 | € 2,08741 | € 5 343,77 |
| Unit Price without VAT: | € 3,81000 |
|---|---|
| Unit Price with VAT: | € 4,61010 |








