N-Channel 100 V 180A (Tc) 315W (Tc) Surface Mount H2PAK-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STH310N10F7-6

DigiKey Part Number
497-13586-2-ND - Tape & Reel (TR)
497-13586-1-ND - Cut Tape (CT)
497-13586-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STH310N10F7-6
Description
MOSFET N-CH 100V 180A H2PAK-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 180A (Tc) 315W (Tc) Surface Mount H2PAK-6
Datasheet
 Datasheet
EDA/CAD Models
STH310N10F7-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.5mOhm @ 60A, 10V
Vgs(th) (Max) @ Id
3.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
180 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
12800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
315W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
H2PAK-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 902
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 5,57000€ 5,57
10€ 3,75200€ 37,52
100€ 2,73470€ 273,47
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 2,23419€ 2 234,19
Manufacturers Standard Package
Unit Price without VAT:€ 5,57000
Unit Price with VAT:€ 6,73970