
STEVAL-OET004V1 | |
|---|---|
DigiKey Part Number | 497-17030-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-OET004V1 |
Description | EVAL BOARD USB TYPE-C PROTECTION |
Customer Reference | |
Detailed Description | - Electrostatic Discharge (ESD) Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Circuit Protection | |
Function | Electrostatic Discharge (ESD) | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |





