
STEVAL-ILL030V1 | |
|---|---|
DigiKey Part Number | 497-11035-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL030V1 |
Description | EVAL BOARD FOR STM32F103C6 |
Customer Reference | |
Detailed Description | STM32F103C6, STCS1A - Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Output / Channel | - | |
Outputs and Type | - | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 5V | |
Contents | Board(s) | |
Utilized IC / Part | STM32F103C6, STCS1A | |
Note | - |




