
STEVAL-IFP016V2 | |
|---|---|
DigiKey Part Number | 497-13003-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IFP016V2 |
Description | EVAL BOARD FOR L6360 |
Customer Reference | |
Detailed Description | L6360 - Transceiver, IO-Link® Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer STMicroelectronics | Utilized IC / Part L6360 |
Packaging Bulk | Primary Attributes IO-Link Communication Master |
Part Status Obsolete | Secondary Attributes I2C Interface(s) |
Type Interface | Contents Board(s) |
Function Transceiver, IO-Link® | Base Product Number |


