
STEVAL-IDS002V1 | |
|---|---|
DigiKey Part Number | 497-15984-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IDS002V1 |
Description | BOARD EVAL WIRELESS PV SPV1050 |
Customer Reference | |
Detailed Description | SPV1050 SPIDEr™ Transmitter, Receiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transmitter, Receiver | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SPV1050 | |
Note | - |
