
STEVAL-IDI003V2 | |
|---|---|
DigiKey Part Number | 497-16086-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IDI003V2 |
Description | EVAL BOARD RF MULTI-SENSOR |
Customer Reference | |
Detailed Description | HTS221, LIS3DH, LPS25H, MP34DT01 - Accelerometer, Humidity, Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Humidity, Pressure | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | HTS221, LIS3DH, LPS25H, MP34DT01 | |
Note | - |



