
STEVAL-HKI001V2 | |
|---|---|
DigiKey Part Number | 497-STEVAL-HKI001V2-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-HKI001V2 |
Description | EVAL BOARD FOR A2C35S12M3-F |
Customer Reference | |
Detailed Description | A2C35S12M3-F - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | A2C35S12M3-F | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |