
STD1802T4 | |
|---|---|
DigiKey Part Number | 497-15633-2-ND - Tape & Reel (TR) 497-15633-1-ND - Cut Tape (CT) 497-15633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD1802T4 |
Description | TRANS NPN 60V 3A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 150MHz 15 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD1802T4 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Mfr | Power - Max 15 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 400mV @ 150mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,02000 | € 1,02 |
| 10 | € 0,63700 | € 6,37 |
| 100 | € 0,41760 | € 41,76 |
| 500 | € 0,32350 | € 161,75 |
| 1 000 | € 0,29318 | € 293,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,26034 | € 650,85 |
| 5 000 | € 0,24003 | € 1 200,15 |
| 7 500 | € 0,22969 | € 1 722,67 |
| 12 500 | € 0,21807 | € 2 725,88 |
| 17 500 | € 0,21119 | € 3 695,82 |
| 25 000 | € 0,20451 | € 5 112,75 |
| Unit Price without VAT: | € 1,02000 |
|---|---|
| Unit Price with VAT: | € 1,23420 |