


ST25R3910-BQFM | |
|---|---|
DigiKey Part Number | ST25R3910-BQFM-ND |
Manufacturer | |
Manufacturer Product Number | ST25R3910-BQFM |
Description | IC RFID READER 13.56MHZ 32VFQFPN |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443 SPI 2.4V ~ 3.6V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 14443 | |
Interface | SPI | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |